Parametric results for: am29f100b90fi under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: am29f100b90fi
Select parts from the table below to compare.
Compare
Compare
AM29F100B-90FI
Spansion
Check for Price No Obsolete 1.0486 Mbit 16 16K,8K,32K,64K 64KX16 5 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1,2,1,1 64000 65.536 k PARALLEL 5 V YES YES 100 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL SPANSION INC TSOP REVERSE, TSOP-48 48 not_compliant EAR99 8542.32.00.51
AM29F100B-90FIB
Spansion
Check for Price Obsolete FLASH BOTTOM BOOT BLOCK BOTTOM 5 V CMOS NOR TYPE R-PDSO-G48 Not Qualified 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SPANSION INC TSOP REVERSE, TSOP-48 48 unknown EAR99 8542.32.00.51
AM29F100B-90FIB
AMD
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 90 ns FLASH CONFG AS 64K X 16;100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK BOTTOM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL ADVANCED MICRO DEVICES INC TSOP REVERSE, TSOP-48 48 unknown EAR99 8542.32.00.51
AM29F100B-90FI
Cypress Semiconductor
Check for Price No Active 1.0486 Mbit 16K,8K,32K,64K 64KX16 5 V 5 V 90 ns FLASH 8 BOTTOM YES YES 1,2,1,1 64000 65.536 k PARALLEL YES YES 100 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29F100B-90FI
AMD
Check for Price No Obsolete 1.0486 Mbit 8 16K,8K,32K,64K 128KX8 5 V 90 ns FLASH 100K PROGRAM/ERASE CYCLES MIN ;CAN BE CONFG AS 64K X 16; BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1 1,2,1,1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES YES 100 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY SOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC TSOP SOP, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51