Filter Your Search
1 - 4 of 4 results
|
AM29F040B-70JE
AMD
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC32,.5X.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
AM29F040B-70JE
Spansion
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SPANSION INC | LCC | PLASTIC, MO-052AE, LCC-32 | 32 | not_compliant | 3A001.A.2.C | 8542.32.00.51 | |||||
|
AM29F040B-70JEB
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | 1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SPANSION INC | QFJ | QCCJ, | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||
|
AM29F040B-70JEB
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | 1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS | 20 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PQCC-J32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 |