Parametric results for: am29f040-120ecb under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29f040120ecb
Select parts from the table below to compare.
Compare
Compare
AM29F040-120ECB
Spansion
Check for Price No Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 120 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified 1 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SPANSION INC TSOP TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51
AM29F040-120ECB
AMD
Check for Price No Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 120 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51