Filter Your Search
1 - 2 of 2 results
|
AM29F032B-120FEB
AMD
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 5 V | 120 ns | FLASH | 1000K WRITE/ERASE CYCLES MIN | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP | TSSOP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AM29F032B-120FEB
Spansion
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 120 ns | FLASH | 1000K WRITE/ERASE CYCLES MIN | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSSOP, | 40 | compliant | 3A001.A.2.C | 8542.32.00.51 |