Parametric results for: am29f017d-150ec under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29f017d150ec
Select parts from the table below to compare.
Compare
Compare
AM29F017D-150EC
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 150 ns FLASH YES YES YES 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 70 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 not_compliant EAR99 8542.32.00.51
AM29F017D-150EC
AMD
Check for Price No Transferred 16.7772 Mbit 8 64K 2MX8 5 V 150 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION YES YES YES 20 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51