Parametric results for: am29f016b-90e4i under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: am29f016b90e4i
Select parts from the table below to compare.
Compare
Compare
AM29F016B-90E4I
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 90 ns FLASH YES YES 32 2000000 2.0972 M PARALLEL YES 5 µA 40 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL SPANSION INC TSSOP, TSSOP40,.8,20 unknown EAR99 8542.32.00.51
AM29F016B-90E4IB
AMD
Check for Price Obsolete 16.7772 Mbit 8 2MX8 5 V 90 ns FLASH 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSOP-40 unknown EAR99 8542.32.00.51 TSOP 40
AM29F016B-90E4I
AMD
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 90 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION YES YES 20 1 32 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ADVANCED MICRO DEVICES INC TSOP1, TSSOP40,.8,20 unknown EAR99 8542.32.00.51 TSOP1 40
AM29F016B-90E4I
Cypress Semiconductor
Check for Price No Active 16.7772 Mbit 8 64K 2MX8 5 V 5 V 90 ns FLASH YES YES 32 2000000 2.0972 M PARALLEL YES 5 µA 40 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant