Parametric results for: am29f016b-120fe under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29f016b120fe
Select parts from the table below to compare.
Compare
Compare
AM29F016B-120FE
Cypress Semiconductor
Check for Price No Active 16.7772 Mbit 8 64K 2MX8 5 V 5 V 120 ns FLASH YES YES 32 2000000 2.0972 M PARALLEL YES YES 5 µA 40 µA CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified 125 °C -55 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29F016B-120FE
Spansion
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 120 ns FLASH YES YES 32 2000000 2.0972 M PARALLEL YES YES 5 µA 40 µA CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified 125 °C -55 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL SPANSION INC unknown TSSOP, TSSOP48,.8,20 3A001.A.2.C 8542.32.00.51
AM29F016B-120FE
AMD
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 120 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION YES YES 20 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V YES YES 20 µA 60 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1-R TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC unknown TSOP1-R, TSSOP48,.8,20 3A001.A.2.C 8542.32.00.51 TSOP1 48