Filter Your Search
1 - 3 of 3 results
![]() |
AM29F010-120ECB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 120 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29F010-120ECB
Spansion
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 120 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 8 | 128000 | 131.072 k | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | e0 | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | SPANSION INC | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29F010-120ECB
Cypress Semiconductor
|
Check for Price | No | Active | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 5 V | 120 ns | FLASH | YES | YES | 1000000 Write/Erase Cycles | 8 | 128000 | 131.072 k | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant |