Parametric results for: am29f002t55pc under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29f002t55pc
Select parts from the table below to compare.
Compare
Compare
AM29F002T-55PC
AMD
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 55 ns FLASH TOP BOOT BLOCK TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,3 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 5 µA 40 µA 5.25 V 4.75 V CMOS COMMERCIAL YES NOR TYPE R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.51
AM29F002T-55PC
Spansion
Check for Price Obsolete FLASH TOP BOOT BLOCK TOP 5 V CMOS NOR TYPE R-PDIP-T32 Not Qualified 32 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SPANSION INC DIP PLASTIC, DIP-32 32 unknown EAR99 8542.32.00.51
AM29F002T-55PCB
Spansion
Check for Price Obsolete FLASH TOP BOOT BLOCK TOP 5 V CMOS NOR TYPE R-PDIP-T32 Not Qualified 32 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SPANSION INC DIP , 32 unknown EAR99 8542.32.00.51