Filter Your Search
1 - 1 of 1 results
|
AM29DL800T-150UAF
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 150 ns | FLASH | CONFIGURABLE AS 512K X 16 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.1 mm | 11.25 mm | 5.6 mm | SPANSION INC | BGA | TFBGA, | 48 | compliant | EAR99 | 8542.32.00.51 |