Filter Your Search
1 - 10 of 98 results
|
AM29DL400BB-90EE
AMD
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 90 ns | FLASH | MINIMUM 1 MILLION PROGRAM/ERASE CYCLES; 20 YEAR DATA RETENTION | 8 | BOTTOM | YES | YES | 20 | 1 | 2,4,2,6 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AM29DL400BB90SE
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 90 ns | FLASH | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G44 | Not Qualified | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | SOP, | 44 | unknown | |||||||||||||||||||||||||
|
AM29DL400BB-90FI
Cypress Semiconductor
|
Check for Price | No | Active | 4.1943 Mbit | 16K,8K,32K,64K | 256KX16 | 3/3.3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 2,4,2,6 | 256000 | 262.144 k | PARALLEL | YES | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
AM29DL400BB-90FK
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 90 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G48 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | TSOP1-R, | 48 | compliant | ||||||||||||||||||||
|
AM29DL400BB-90SK
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 2,4,2,6 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 45 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||||
|
AM29DL400BB90SK
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 2,4,2,6 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | LEAD FREE, MO-180AA, SO-44 | 44 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||
|
AM29DL400BB-90FFB
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 90 ns | FLASH | CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | SPANSION INC | TSOP | REVERSE, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
AM29DL400BB-90ECB
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 90 ns | FLASH | CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||
|
AM29DL400BB-90FEB
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 90 ns | FLASH | CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | REVERSE, TSOP-48 | 48 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||||||
|
AM29DL400BB-90EEB
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 90 ns | FLASH | CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | TSOP-48 | 48 | unknown | 3A001.A.2.C | 8542.32.00.51 |