Filter Your Search
1 - 10 of 147 results
|
AM29DL323GB70WDF
AMD
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,63 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA63,8X12,32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29DL323GB12PCI
Spansion
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | 11 X 13 MM, 1 MM PITCH, FORTIFIED, BGA-64 | unknown | EAR99 | 8542.32.00.51 | BGA | 64 | ||||||||||||||||||
|
AM29DL323GB70EI
AMD
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 48 | |||||||
|
AM29DL323GB120WMF
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 6 mm | SPANSION INC | TFBGA, BGA48,6X8,32 | compliant | EAR99 | 8542.32.00.51 | BGA | 48 | ||||
|
AM29DL323GB60EI
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 60 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP-48 | not_compliant | EAR99 | 8542.32.00.51 | TSOP | 48 | |||||
|
AM29DL323GB90EF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 48 | |||
|
AM29DL323GB90FE
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | REVERSE, TSOP-48 | not_compliant | 3A001.A.2.C | 8542.32.00.51 | TSOP | 48 | ||||
|
AM29DL323GB120WDIN
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SPANSION INC | 8 X 14 MM, 0.80 MM PITCH, FBGA-63 | not_compliant | EAR99 | 8542.32.00.51 | BGA | 63 | |||||
|
AM29DL323GB70RPCF
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | LBGA, | compliant | EAR99 | 8542.32.00.51 | BGA | 64 | |||||||||||||||
|
AM29DL323GB70FIN
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | REVERSE, TSOP-48 | not_compliant | EAR99 | 8542.32.00.51 | TSOP | 48 |