Parametric results for: am29dl323db70r under Flash Memories

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: am29dl323db70r
Select parts from the table below to compare.
Compare
Compare
AM29DL323DB70RWDI
AMD
Check for Price No Transferred 33.5544 Mbit 16 8K,64K 2MX16 3.3 V 70 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION 8 BOTTOM YES YES YES 20 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified e0 85 °C -40 °C 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm ADVANCED MICRO DEVICES INC BGA TFBGA, BGA63,8X12,32 63 unknown EAR99 8542.32.00.51
AM29DL323DB70RWDI
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified e0 3 85 °C -40 °C 260 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm SPANSION INC BGA 8 X 14 MM, 0.80 MM PITCH, FBGA-63 63 not_compliant EAR99 8542.32.00.51
AM29DL323DB70RWDIN
Cypress Semiconductor
Check for Price No Active 33.5544 Mbit 8K,64K 2MX16 3.3 V 3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified 85 °C -40 °C 63 PLASTIC/EPOXY FBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM CYPRESS SEMICONDUCTOR CORP compliant
AM29DL323DB70REIN
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 not_compliant EAR99 8542.32.00.51
AM29DL323DB70REI
Cypress Semiconductor
Check for Price No Active 33.5544 Mbit 8K,64K 2MX16 3.3 V 3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
AM29DL323DB70RWDIN
AMD
Check for Price No Transferred 33.5544 Mbit 16 8K,64K 2MX16 3.3 V 70 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION 8 BOTTOM YES YES YES 20 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified e0 85 °C -40 °C 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm ADVANCED MICRO DEVICES INC BGA TFBGA, BGA63,8X12,32 63 unknown EAR99 8542.32.00.51
AM29DL323DB70REI
AMD
Check for Price No Transferred 33.5544 Mbit 16 8K,64K 2MX16 3.3 V 70 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION 8 BOTTOM YES YES YES 20 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
AM29DL323DB70RWDIN
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified e0 3 85 °C -40 °C 260 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm SPANSION INC BGA 8 X 14 MM, 0.80 MM PITCH, FBGA-63 63 not_compliant EAR99 8542.32.00.51
AM29DL323DB70REIN
AMD
Check for Price No Transferred 33.5544 Mbit 16 8K,64K 2MX16 3.3 V 70 ns FLASH MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION 8 BOTTOM YES YES YES 20 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1, TSSOP48,.8,20 48 unknown EAR99 8542.32.00.51
AM29DL323DB70REIN
Cypress Semiconductor
Check for Price No Active 33.5544 Mbit 8K,64K 2MX16 3.3 V 3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant