Parametric results for: am29dl161db under Flash Memories

Filter Your Search

1 - 10 of 65 results

|
-
-
Manufacturer Part Number: am29dl161db
Select parts from the table below to compare.
Compare
Compare
AM29DL161DB70PCI
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1.0 MM PITCH, FBGA-64 64 not_compliant EAR99 8542.32.00.51
AM29DL161DB70EF
AMD
Check for Price Yes Transferred 16.7772 Mbit 16 8K,64K 1MX16 70 ns FLASH 8 BOTTOM YES YES YES 8,31 1000000 1.0486 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
AM29DL161DB70VRI
Cypress Semiconductor
Check for Price No Active 16.7772 Mbit 8K,64K 1MX16 3/3.3 V 70 ns FLASH 8 BOTTOM YES YES YES 8,31 1000000 1.0486 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM CYPRESS SEMICONDUCTOR CORP compliant
AM29DL161DB70VRF
AMD
Check for Price Yes Transferred 16.7772 Mbit 16 8K,64K 1MX16 70 ns FLASH 8 BOTTOM YES YES YES 8,31 1000000 1.0486 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
AM29DL161DB90EF
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142BDD, TSOP-48 48 unknown EAR99 8542.32.00.51
AM29DL161DB70EF
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142BDD, TSOP-48 48 compliant EAR99 8542.32.00.51
AM29DL161DB70WCI
Spansion
Check for Price No No Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 9 mm 8 mm SPANSION INC BGA 8 X 9 MM, 0.80 MM PITCH, FBGA-48 48 not_compliant EAR99 8542.32.00.51
AM29DL161DB120VRF
Spansion
Check for Price Yes Obsolete 16.7772 Mbit 16 8K,64K 1MX16 3 V 120 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 8,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 260 40 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC BGA 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, VBGA-48 48 compliant EAR99 8542.32.00.51
AM29DL161DB120WCI
Cypress Semiconductor
Check for Price No Active 16.7772 Mbit 8K,64K 1MX16 3/3.3 V 120 ns FLASH 8 BOTTOM YES YES YES 8,31 1000000 1.0486 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM CYPRESS SEMICONDUCTOR CORP compliant
AM29DL161DB120EI
Cypress Semiconductor
Check for Price No Active 16.7772 Mbit 8K,64K 1MX16 3/3.3 V 120 ns FLASH 8 BOTTOM YES YES YES 8,31 1000000 1.0486 M PARALLEL YES 5 µA 45 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant