Parametric results for: am29c011dc under Bit-Slice Processors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29c011dc
Select parts from the table below to compare.
Compare
Compare
AM29C01-1DC
Rochester Electronics LLC
Check for Price Active 4 33.3 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V COMMERCIAL R-GDIP-T40 70 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ROCHESTER ELECTRONICS LLC DIP, unknown 3A991.A.2 8542.31.00.01
AM29C01-1DC
AMD
Check for Price No Obsolete 4 33.3 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 20 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP, DIP40,.6 unknown 3A991.A.2 8542.31.00.01 DIP 40
AM29C01-1DCB
AMD
Check for Price No Obsolete 4 33.3 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 20 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP, DIP40,.6 unknown 3A991.A.2 8542.31.00.01 DIP 40