Filter Your Search
1 - 10 of 29 results
|
AM29C01LC
AMD
|
Check for Price | No | Obsolete | 4 | 32.26 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, LCC44,.65SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
AM29C01-1DC
Rochester Electronics LLC
|
Check for Price | Active | 4 | 33.3 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
AM29C01-2PC
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||
|
AM29C01PC
AMD
|
Check for Price | No | Obsolete | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
AM29C01-1PC
AMD
|
Check for Price | No | Obsolete | 4 | 33.3 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
AM29C01JC
AMD
|
Check for Price | No | Obsolete | 4 | 32.26 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
AM29C01DC
AMD
|
Check for Price | No | Obsolete | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
AM29C01-1JCB
AMD
|
Check for Price | No | Obsolete | 4 | 33.3 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
AM29C01-2PCB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||
|
AM29C01PC
Rochester Electronics LLC
|
Check for Price | Active | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A991.A.2 | 8542.31.00.01 |