Filter Your Search
1 - 10 of 22 results
|
AM29827ADMB
AMD
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 10 | NO | DIP | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 32 mA | TRUE | 80 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
AM29827ADM/B
AMD
|
Check for Price | Contact Manufacturer | ADVANCED MICRO DEVICES INC | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
AM29827APCB
AMD
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 12 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | S | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.004 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||
|
AM29827ADE
AMD
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 12 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | S | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | |||
|
AM29827A/B3A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 8 ns | 1 | 10 | YES | QCCN | 3-STATE | S | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | QLCC | 28 | |||||||||
|
AM29827A/BLA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 1 | 10 | NO | DIP | 3-STATE | S | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | ||||||||
|
AM29827ALC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 12 ns | 1 | 10 | YES | QCCN | 50 pF | 3-STATE | S | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | QLCC | 28 | ||||
|
AM29827APC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 12 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | S | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.734 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||
|
AM29827ASC
AMD
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 12 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | S | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ADVANCED MICRO DEVICES INC | PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | SOIC | 24 | ||||
|
AM29827A/BLX
AMD
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 10 | NO | DIP | 3-STATE | S | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 |