Filter Your Search
1 - 4 of 4 results
|
AM29823DC
AMD
|
Check for Price | No | Obsolete | 5 V | 12 ns | 23 ns | 1 | 9 | NO | DIP | 63 MHz | 50 pF | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||
|
AM29823DC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 12 ns | 1 | 9 | NO | DIP | 3-STATE | S | BUS DRIVER | TTL | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.0675 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
AM29823DCB
AMD
|
Check for Price | No | Obsolete | 5 V | 12 ns | 23 ns | 1 | 9 | NO | DIP | 63 MHz | 50 pF | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||
|
AM29823DCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 12 ns | 1 | 9 | NO | DIP | 3-STATE | S | BUS DRIVER | TTL | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.0675 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |