Filter Your Search
1 - 10 of 15 results
Select Parts | Part Number |
---|
|
AM2965SC
AMD
|
||
![]() |
AM2965FMB
Rochester Electronics LLC
|
||
|
AM2965DCT
AMD
|
||
|
AM2965DCTB
AMD
|
||
![]() |
AM2965LC
Rochester Electronics LLC
|
||
|
AM2965/B2C
AMD
|
||
|
5962-86707012X
Teledyne e2v
|
||
|
AM2965PCB
AMD
|
||
|
AM2965PCTB
AMD
|
||
![]() |
AM2965DCB
Rochester Electronics LLC
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Bits |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Count Direction |
Output Characteristics
|
Family |
Logic IC Type
|
Technology |
Control Type
|
Max I(ol)
|
Number of Ports |
Output Polarity
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Supply Voltage-Nom |
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Built-in Protections
|
Interface IC Type
|
Output Current Flow Direction
|
Output Peak Current Limit-Nom
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Turn-off Time
|
Turn-on Time
|
ECCN Code
|
No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||
No | No | Active | 2 | YES | DFP | BIPOLAR | 5 V | MILITARY | R-XDFP-F20 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | DFP | 20 | TRANSIENT | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | 200 mA | 5.5 V | 4.5 V | 40 ns | 40 ns | |||||||||||||||||||||
No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.45 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.45 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
No | No | Active | 2 | YES | QCCN | BIPOLAR | 5 V | COMMERCIAL | S-CQCC-N20 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | QLCC | 20 | TRANSIENT | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | 200 mA | 5.25 V | 4.75 V | 35 µs | 35 µs | ||||||||||||||||||||||
No | Obsolete | 5 V | 40 ns | 20 ns | 2 | 4 | YES | QCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | ||||||||||||||||
Obsolete | 2 | YES | QCCN | 5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | QCCN, | unknown | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 60 mA | 5.5 V | 4.5 V | 40 ns | 40 ns | EAR99 | ||||||||||||||||||||||||||||||||
No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.04 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||
No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.04 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
No | No | Active | 2 | NO | DIP | BIPOLAR | 5 V | COMMERCIAL | R-CDIP-T20 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4475 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 20 | TRANSIENT | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | 200 mA | 5.25 V | 4.75 V | 35 ns | 35 ns |
|
AM2965SC
AMD
|
Check for Price Buy | No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
AM2965FMB
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 2 | YES | DFP | BIPOLAR | 5 V | MILITARY | R-XDFP-F20 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 12.827 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | DFP | 20 | TRANSIENT | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | 200 mA | 5.5 V | 4.5 V | 40 ns | 40 ns | ||||||||||||||||||||||
|
AM2965DCT
AMD
|
Check for Price Buy | No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.45 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
AM2965DCTB
AMD
|
Check for Price Buy | No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.45 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
![]() |
AM2965LC
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 2 | YES | QCCN | BIPOLAR | 5 V | COMMERCIAL | S-CQCC-N20 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | QLCC | 20 | TRANSIENT | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | 200 mA | 5.25 V | 4.75 V | 35 µs | 35 µs | |||||||||||||||||||||||
|
AM2965/B2C
AMD
|
Check for Price Buy | No | Obsolete | 5 V | 40 ns | 20 ns | 2 | 4 | YES | QCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | |||||||||||||||||
|
5962-86707012X
Teledyne e2v
|
Check for Price Buy | Obsolete | 2 | YES | QCCN | 5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | QCCN, | unknown | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 60 mA | 5.5 V | 4.5 V | 40 ns | 40 ns | EAR99 | |||||||||||||||||||||||||||||||||
|
AM2965PCB
AMD
|
Check for Price Buy | No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.04 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
AM2965PCTB
AMD
|
Check for Price Buy | No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.04 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
![]() |
AM2965DCB
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 2 | NO | DIP | BIPOLAR | 5 V | COMMERCIAL | R-CDIP-T20 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4475 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 20 | TRANSIENT | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | 200 mA | 5.25 V | 4.75 V | 35 ns | 35 ns |