Filter Your Search
1 - 2 of 2 results
|
AM29528PC-B
AMD
|
Check for Price | No | Obsolete | 11 | 8 | NO | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | BIPOLAR | NO | NO | 185 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 31.877 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||
|
AM29528PC
AMD
|
Check for Price | No | Obsolete | 11 | 8 | NO | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | BIPOLAR | NO | NO | 185 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 31.877 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |