Filter Your Search
1 - 8 of 8 results
|
AM29517ALC
AMD
|
Check for Price | No | Obsolete | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | ECL | NO | NO | 5.25 V | 4.75 V | OTHER | S-XQCC-N68 | Not Qualified | e0 | 85 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC68,.95SQ | unknown | 8542.39.00.01 | |||||||||||
|
AM29517A38DC
AMD
|
Check for Price | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | BIPOLAR | NO | NO | 800 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | HDIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 81.3435 mm | ADVANCED MICRO DEVICES INC | HDIP, | unknown | 8542.39.00.01 | DIP | 64 | |||||||||
|
AM29517A38DMB
AMD
|
Check for Price | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | BIPOLAR | NO | NO | 900 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | HDIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 81.3435 mm | ADVANCED MICRO DEVICES INC | HDIP, | unknown | 8542.39.00.01 | DIP | 64 | 3A001.A.2.C | |||||||
|
AM29517A38DCB
AMD
|
Check for Price | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | BIPOLAR | NO | NO | 800 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | HDIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 81.3435 mm | ADVANCED MICRO DEVICES INC | HDIP, | unknown | 8542.39.00.01 | DIP | 64 | |||||||||
|
AM29517A38LMB
AMD
|
Check for Price | Obsolete | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | BIPOLAR | NO | NO | 900 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ADVANCED MICRO DEVICES INC | QCCN, | unknown | 8542.39.00.01 | QFN | 68 | 3A001.A.2.C | |||||||||||
|
AM29517ADC
AMD
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | ECL | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP64,.9 | unknown | 8542.39.00.01 | |||||||||||
|
AM29517ALMB
AMD
|
Check for Price | No | Obsolete | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | ECL | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC68,.95SQ | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
AM29517ADCB
AMD
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | ECL | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T64 | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP64,.9 | unknown | 8542.39.00.01 |