Filter Your Search
1 - 1 of 1 results
|
AM2924DCB
AMD
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | NO | DIP | 15 pF | S | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 74 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |