Parametric results for: am28f256120c3bxa under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am28f256120c3bxa
Select parts from the table below to compare.
Compare
Compare
AM28F256-120C3/BXA
AMD
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 120 ns FLASH YES NO 1000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS MILITARY NO NOR TYPE R-GDIP-T32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, GLASS-SEALED DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP CERAMIC, DIP-32 32 unknown 3A001.A.2.C 8542.32.00.51