Parametric results for: am28f020a90ec under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am28f020a90ec
Select parts from the table below to compare.
Compare
Compare
AM28F020A-90EC
AMD
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 90 ns FLASH 100K WRITE/ERASE CYCLES MIN YES YES 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ADVANCED MICRO DEVICES INC TSOP TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51