Filter Your Search
1 - 2 of 2 results
|
AM28F010-150LC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | BULK ERASE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-CQCC-N32 | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AM28F010-150LC
AMD
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | BULK ERASE | YES | NO | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | CERAMIC, LCC-32 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 |