Filter Your Search
1 - 2 of 2 results
|
AM2864AE-205LI
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 140 µA | 5.25 V | 4.75 V | NMOS | INDUSTRIAL | NO | 10 ms | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
AM2864AE-205LIB
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 140 µA | 5.25 V | 4.75 V | NMOS | INDUSTRIAL | NO | 10 ms | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.51 |