Filter Your Search
1 - 4 of 4 results
|
AM2857DM
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 280 ns | 1 | 512 | NO | DIP | 2.5 MHz | RIGHT | NEGATIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||
|
AM2857DM
AMD
|
Check for Price | No | Obsolete | 5 V | 280 ns | 1 | 512 | NO | DIP | 2.5 MHz | 10 pF | RIGHT | NEGATIVE EDGE | AM28 | SERIAL IN SERIAL OUT | PMOS | 2.5 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 13.208 mm | ADVANCED MICRO DEVICES INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | DIP | 8 | ||
|
AM2857/DMC
AMD
|
Check for Price | No | Obsolete | 5 V | 280 ns | 1 | 512 | NO | DIP | 2.5 MHz | RIGHT | NEGATIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||
|
AM2857DMB
AMD
|
Check for Price | No | Obsolete | 5 V | 280 ns | 1 | 512 | NO | DIP | 2.5 MHz | RIGHT | NEGATIVE EDGE | AM28 | SERIAL IN SERIAL OUT | PMOS | 2.5 MHz | TRUE | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC, METAL-SEALED COFIRED | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | DIP | 8 |