Filter Your Search
1 - 1 of 1 results
|
AM27X080-120PI
AMD
|
Check for Price Buy | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | OTP ROM | EXPRESS | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.164 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.71 |