Filter Your Search
1 - 2 of 2 results
|
AM27S43A/BUA
AMD
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 80 ns | OTP ROM | 1 | 1000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.71 | ||
|
AM27S43A/BUA
Rochester Electronics LLC
|
Check for Price | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CQCC-N32 | COMMERCIAL | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS INC | QFJ | QCCN, | 32 | unknown |