Filter Your Search
1 - 2 of 2 results
|
AM27S21A/BEA
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 40 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 130 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27S21A/BEA
Rochester Electronics LLC
|
Check for Price | Active | 1.024 kbit | 4 | 256X4 | 5 V | 40 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 |