Filter Your Search
1 - 4 of 4 results
|
AM27S20APCTB
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 30 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 130 µA | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
AM27S20APC
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 30 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 130 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.1135 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 16 | ||
|
AM27S20APCB
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 30 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 130 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.1135 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 16 | ||
|
AM27S20APCT
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 30 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 130 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 |