Filter Your Search
1 - 10 of 33 results
|
AM27S185ALCB-S
AMD
|
Check for Price | No | No | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | S-CQCC-N28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
AM27S185APCB
AMD
|
Check for Price | No | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 75 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.987 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
AM27S185ALC
AMD
|
Check for Price | No | No | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-CQCC-N28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.35X.55 | 28 | unknown | EAR99 | 8542.32.00.71 | AMD | ||||||
|
AM27S185ADM
Rochester Electronics LLC
|
Check for Price | Active | OTP ROM | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||
|
AM27S185A/BYC
AMD
|
Check for Price | No | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 45 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDFP-F18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DFP | FL18,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP | DFP, FL18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
AM27S185ALM
AMD
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 30 ns | OTP ROM | 1 | 32000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | TTL | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.35X.55 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
AM27S185ADCTB
AMD
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 30 ns | OTP ROM | 1 | 64000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AM27S185APC
AMD
|
Check for Price | No | No | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 75 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.987 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
AM27S185A/B3C
AMD
|
Check for Price | No | No | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 45 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.45SQ | 28 | compliant | EAR99 | 8542.32.00.71 | |||||
|
AM27S185A/BYC
Rochester Electronics LLC
|
Check for Price | Active | 8.192 kbit | 4 | 2KX4 | 5 V | 45 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDFP-F18 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | DFP, | unknown | EAR99 | 8542.32.00.71 |