Filter Your Search
1 - 10 of 56 results
|
AM27PS191APCTB
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 50 ns | MEMORY CIRCUIT | 2000 | 2.048 k | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
AM27PS191LC-S
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 30 ns | OTP ROM | 1 | 1000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | S-CQCC-N28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | EAR99 | 8542.32.00.71 | QLCC | 28 | |||||||
|
AM27PS191/B3C
AMD
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | OTP ROM | 1 | 128000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | EAR99 | 8542.32.00.71 | QLCC | 28 | |||||
|
AM27PS191DCTB
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 65 ns | MEMORY CIRCUIT | 2000 | 2.048 k | TTL | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
AM27PS191FMB
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 75 ns | MEMORY CIRCUIT | 2000 | 2.048 k | TTL | COMMERCIAL | R-XDFP-F24 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL24,.4 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
AM27PS191APC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 50 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | COMMERCIAL | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 32.004 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | 0.600 INCH, PLASTIC, DIP-24 | unknown | DIP | 24 | ||||||||||
|
AM27PS191LCB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | OTP ROM | 1 | 8000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-CQCC-N32 | Not Qualified | e0 | 75 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 | |||||||
|
AM27PS191ADCT
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 50 ns | MEMORY CIRCUIT | 2000 | 2.048 k | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
AM27PS191ADMB
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 65 ns | MEMORY CIRCUIT | 2000 | 2.048 k | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
AM27PS191JC
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 65 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ADVANCED MICRO DEVICES INC | PLASTIC, LCC-28 | unknown | EAR99 | 8542.32.00.71 | QLCC | 28 |