Filter Your Search
1 - 10 of 89 results
|
AM27LS19/BFA
AMD
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 70 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.159 mm | 10.16 mm | 6.731 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL16,.3 | 16 | unknown | EAR99 | 8542.32.00.71 | |||
|
AM27LS185DM
AMD
|
Check for Price | No | Obsolete | 2.048 kbit | 4 | 512X4 | 5 V | 50 ns | OTP ROM | 1 | 512 | 2.048 k | ASYNCHRONOUS | PARALLEL | 150 µA | 5.25 V | 4.75 V | TTL | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
AM27LS191APCB
AMD
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | OTP ROM | 1 | 32000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 185 µA | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 32.004 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM27LS185DCTB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 30 ns | OTP ROM | 1 | 128000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
AM27LS184DCB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 45 ns | OTP ROM | 1 | 512 | 2.048 k | ASYNCHRONOUS | PARALLEL | 175 µA | TTL | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AM27LS18DM
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | OTP ROM | 1 | 512 | 32 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
AM27LS19DMB
AMD
|
Check for Price | No | Obsolete | 8 | 32X8 | 5 V | 70 ns | MEMORY CIRCUIT | 32 | 32 words | 80 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AM27LS19LMB
AMD
|
Check for Price | No | Obsolete | 8 | 32X8 | 5 V | 70 ns | MEMORY CIRCUIT | 32 | 32 words | 80 µA | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AM27LS18LMB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 75 ns | OTP ROM | 1 | 512 | 32 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
AM27LS19FCB
AMD
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 55 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDFP-F16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.159 mm | 10.16 mm | 6.731 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL16,.3 | 16 | unknown | EAR99 | 8542.32.00.71 |