Parametric results for: am27c64200dcb under EPROMs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: am27c64200dcb
Select parts from the table below to compare.
Compare
Compare
AM27C64-200DCB
Teledyne e2v
Check for Price Active 65.536 kbit 8 8KX8 5 V 200 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T28 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.588 mm 37.1475 mm 15.24 mm TELEDYNE E2V (UK) LTD DIP-28 compliant EAR99 8542.32.00.61
AM27C64-200DCB
AMD
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 200 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP28,.6 unknown EAR99 8542.32.00.61 DIP 28
AM27C64-200DCB
Rochester Electronics LLC
Check for Price Contact Manufacturer 65.536 kbit 8 8KX8 5 V 200 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T28 e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.61
AM27C64-200DCB
Spansion
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 200 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T28 Not Qualified 1 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.588 mm 37.147 mm 15.24 mm SPANSION INC DIP, DIP28,.6 unknown EAR99 8542.32.00.61 DIP 28