Filter Your Search
1 - 10 of 56 results
![]() |
AM27C49-35LC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | S-CQCC-N28 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 2.2352 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QLCC | WQCCN, | 28 | unknown | EAR99 | 8542.32.00.61 | |||||||
![]() |
AM27C49-45JC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||
![]() |
AM27C49-55/BLA
AMD
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||
|
AM27C49T35DC
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
AM27C49-45DC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24(UNSPEC) | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 32.0675 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP24(UNSPEC) | 24 | unknown | EAR99 | 8542.32.00.61 | |||||
![]() |
AM27C49-45PCB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 32.004 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
AM27C49T35PC
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
|
AM27C49T45DCB
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
AM27C49-55/BKA
AMD
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | ADVANCED MICRO DEVICES INC | DFP | DFP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||
![]() |
AM27C49-55PC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 32.004 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 |