Filter Your Search
1 - 10 of 952 results
|
AM27C256-90DI
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM27C2048-90DI
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 90 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | DIP | DIP, DIP40,.6 | 40 | EAR99 | 8542.32.00.61 | |||||||||
|
AM27C256-55DCB
Spansion
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | SPANSION INC | unknown | DIP | DIP, | 28 | EAR99 | 8542.32.00.61 | ||||||||||||||
|
AM27C2048-105LI
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-CQCC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | unknown | LCC | WQCCN, LCC44,.65SQ | 44 | EAR99 | 8542.32.00.61 | ||||||
|
AM27C2048-70PI
Spansion
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | OTP ROM | 1 | 64000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 52.32 mm | 15.24 mm | SPANSION INC | unknown | DIP | DIP, | 40 | EAR99 | 8542.32.00.71 | |||||||||||||
|
AM27C256-45DIB
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM27C256-100LIB
AMD
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | unknown | QFJ | WQCCN, LCC32,.45X.55 | 32 | EAR99 | 8542.32.00.61 | ||||
|
AM27C2048-95LI
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 90 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-CQCC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | unknown | LCC | WQCCN, LCC44,.65SQ | 44 | EAR99 | 8542.32.00.61 | ||||||
|
AM27C256-300DC
AMD
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | unknown | DIP | WDIP, DIP28,.6 | 28 | EAR99 | 8542.32.00.61 | ||||||
|
AM27C256-200DE
Rochester Electronics LLC
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP, | 3A001.A.2.C | 8542.32.00.61 |