Filter Your Search
1 - 2 of 2 results
|
AM27C1024-100DCB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 52.2605 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 | |||
|
AM27C1024-100DC
AMD
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 52.2605 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 |