Filter Your Search
1 - 3 of 3 results
|
AM27C010-255DCB
Spansion
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.1 mm | 15.24 mm | SPANSION INC | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.61 | ||||||||||
|
AM27C010-255DCB
Rochester Electronics LLC
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-CDIP-T32 | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.1005 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | |||||||||||
|
AM27C010-255DCB
AMD
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.1005 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.61 |