Parametric results for: am26ls32bdmb under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am26ls32bdmb
Select parts from the table below to compare.
Compare
Compare
AM26LS32BDMB
AMD
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 4 24 mA TRUE 26 ns 70 mA 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.431 mm 5.08 mm 7.62 mm ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01
AM26LS32BDMB
Rochester Electronics LLC
Check for Price Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BIPOLAR V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 4 26 ns 5.5 V 4.5 V NO MILITARY R-GDIP-T16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.431 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.39.00.01