Parametric results for: am26c32ins under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: am26c32ins
Select parts from the table below to compare.
Compare
Compare
AM26C32INSR
Texas Instruments
$0.6793 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BICMOS NO EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 6 mA TRUE 27 ns 15 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.39.00.01 Texas Instruments
AM26C32INSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BICMOS EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 6 mA 27 ns 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown EAR99 8542.39.00.01 Texas Instruments
AM26C32INSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BICMOS EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 6 mA 27 ns 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown EAR99 8542.39.00.01 Texas Instruments
AM26C32INS
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BICMOS EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 6 mA 27 ns 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
AM26C32INSLE
Texas Instruments
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BICMOS V.10; V.11; EIA-422-B; EIA-423-B 1 6 mA TRUE 27 ns 15 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOP, SOP16,.3 not_compliant EAR99 8542.39.00.01
AM26C32INSE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BICMOS EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 27 ns 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01
AM26C32INSLE-00
Texas Instruments
Check for Price Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BICMOS V.11; EIA-422-A; EIA-423-A 1 TRUE 30 ns 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOP, unknown EAR99 8542.39.00.01