Parametric results for: am26c32cdbr under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: am26c32cdbr
Select parts from the table below to compare.
Compare
Compare
AM26C32CDBR
Texas Instruments
Check for Price No Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 LINE RECEIVER BICMOS NO V.10; V.11; EIA-422-B; EIA-423-B 4 27 ns 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP, compliant EAR99 8542.39.00.01 Texas Instruments
AM26C32CDBRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BICMOS V.10; V.11; EIA-422-B; EIA-423-B 4 27 ns 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP, compliant EAR99 8542.39.00.01