Parametric results for: am25s10 under Arithmetic Circuits

Filter Your Search

1 - 10 of 32 results

|
-
-
-
Manufacturer Part Number: am25s10
Select parts from the table below to compare.
Compare
Compare
AM25S10PC-B
AMD
Check for Price No Obsolete 5 V NO DIP SHIFTER TTL COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01
AM25S10DCT
AMD
Check for Price No Obsolete 5 V NO DIP SHIFTER TTL COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01
AM25S10LC
AMD
Check for Price No No Obsolete 5 V 12 ns 1 7 YES QCCN 15 pF 3-STATE TTL/H/L BUS DRIVER TTL 4 INPUTS CAN BE SELECTED AT A TIME 2 TRUE 85 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ADVANCED MICRO DEVICES INC QCCN, LCC20,.35SQ unknown 8542.39.00.01 QLCC 20
AM25S10DC-B
AMD
Check for Price No Obsolete 5 V NO DIP SHIFTER TTL COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown 8542.39.00.01
AM25S10/BFA
Rochester Electronics LLC
Check for Price Active 5 V 12 ns 1 4 YES DFP 15 pF 3-STATE SHIFTER TTL TRUE 85 mA 5.5 V 4.5 V R-XDFP-F16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 UNSPECIFIED FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
AM25S10LM
Rochester Electronics LLC
Check for Price Active 5 V 12 ns 1 7 YES QCCN 3-STATE TTL/H/L BUS DRIVER TTL 4 INPUTS CAN BE SELECTED AT A TIME 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 COMMERCIAL 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS INC QCCN, unknown QLCC 20
AM25S10FMB
AMD
Check for Price No Obsolete 5 V YES DFP SHIFTER TTL MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL ADVANCED MICRO DEVICES INC DFP, FL16,.3 unknown 8542.39.00.01
AM25S10PC
AMD
Check for Price No No Obsolete 5 V 12 ns 1 7 NO DIP 15 pF 3-STATE TTL/H/L BUS DRIVER TTL 4 INPUTS CAN BE SELECTED AT A TIME 2 TRUE 85 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm ADVANCED MICRO DEVICES INC PLASTIC, DIP-16 unknown 8542.39.00.01 DIP 16
AM25S10XM
Rochester Electronics LLC
Check for Price Active 5 V 12 ns 1 7 YES DIE 3-STATE TTL/H/L BUS DRIVER TTL 4 INPUTS CAN BE SELECTED AT A TIME 2 TRUE 5.5 V 4.5 V MILITARY R-XUUC-N16 COMMERCIAL 125 °C -55 °C 16 UNSPECIFIED RECTANGULAR UNCASED CHIP NOT SPECIFIED NO LEAD UPPER ROCHESTER ELECTRONICS INC DIE, unknown DIE 16
AM25S10FM
AMD
Check for Price No No Obsolete 5 V 12 ns 1 7 YES DFP 15 pF 3-STATE TTL/H/L BUS DRIVER TTL 4 INPUTS CAN BE SELECTED AT A TIME 2 TRUE 85 mA 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL ADVANCED MICRO DEVICES INC DFP, FL16,.3 unknown 8542.39.00.01 DFP 16