Filter Your Search
1 - 10 of 18 results
|
AM25LS2568DCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
AM25LS2568PCB
AMD
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 20 MHz | YES | SYNCHRONOUS | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
AM25LS2568XC
AMD
|
Check for Price | Obsolete | 5 V | 29 ns | 1 | 4 | YES | DIE | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 20 MHz | YES | SYNCHRONOUS | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N20 | Not Qualified | 70 °C | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE, | unknown | 8542.39.00.01 | DIE | 20 | ||||||||||||
|
AM25LS2568PC
AMD
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 20 MHz | YES | SYNCHRONOUS | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
AM25LS2568DCT
AMD
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
AM25LS2568PCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
AM25LS2568DE
AMD
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 4 | NO | DIP | 18 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
AM25LS2568DC
AMD
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 20 MHz | YES | SYNCHRONOUS | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
AM25LS2568DCB
AMD
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 20 MHz | YES | SYNCHRONOUS | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
AM25LS2568LMB
AMD
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 4 | YES | QCCN | 18 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 18 MHz | YES | SYNCHRONOUS | 43 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 |