Filter Your Search
1 - 2 of 2 results
|
AM2503PCB
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | 15 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 15 MHz | TRUE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
AM2503PCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 40 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 15 MHz | TRUE | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown |