Filter Your Search
1 - 4 of 4 results
|
AM21L47-45LC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 125 µA | MOS | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MSIS SEMICONDUCTOR INC | QCCN, LCC18,.3X.35 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM21L47-45LCB
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 125 µA | MOS | COMMERCIAL | R-XQCC-N18 | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MSIS SEMICONDUCTOR INC | QCCN, LCC18,.3X.35 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AM21L47-45LC
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 125 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CQCC-N18 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 7.4295 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC18,.3X.35 | unknown | EAR99 | 8542.32.00.41 | LCC | 18 | |||
|
AM21L47-45LCB
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 125 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CQCC-N18 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 7.4295 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC18,.3X.35 | unknown | EAR99 | 8542.32.00.41 | LCC | 18 |