Parametric results for: am216835lc under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: am216835lc
Select parts from the table below to compare.
Compare
Compare
AM2168-35LC
Msis Semiconductor Inc
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 35 ns STANDARD SRAM COMMON 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 120 µA MOS COMMERCIAL R-XQCC-N20 Not Qualified e0 70 °C 20 CERAMIC QCCN LCC20,.3X.43 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD MSIS SEMICONDUCTOR INC QCCN, LCC20,.3X.43 unknown EAR99 8542.32.00.41
AM2168-35LCB
Msis Semiconductor Inc
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 35 ns STANDARD SRAM COMMON 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 120 µA MOS COMMERCIAL R-XQCC-N20 e0 70 °C 20 CERAMIC QCCN LCC20,.3X.43 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD MSIS SEMICONDUCTOR INC QCCN, LCC20,.3X.43 unknown EAR99 8542.32.00.41
AM2168-35LCB
AMD
Check for Price No No Obsolete 16.384 kbit 4 4KX4 5 V 35 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V NMOS COMMERCIAL R-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.3X.43 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.032 mm 10.8585 mm 7.366 mm ADVANCED MICRO DEVICES INC QCCN, LCC20,.3X.43 unknown EAR99 8542.32.00.41 QLCC 20
AM2168-35LC
AMD
Check for Price No No Obsolete 16.384 kbit 4 4KX4 5 V 35 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V NMOS COMMERCIAL R-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.3X.43 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.032 mm 10.8585 mm 7.366 mm ADVANCED MICRO DEVICES INC QCCN, LCC20,.3X.43 unknown EAR99 8542.32.00.41 QLCC 20