Filter Your Search
1 - 7 of 7 results
|
AM2147-35DC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.096 kbit | 1 | 4KX1 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T18 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
AM2147-35DC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 180 µA | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM2147-35DC
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 180 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 18 | |||
|
AM2147-35DCTB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 180 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM2147-35DCT
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 180 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
AM2147-35DCB
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 180 µA | MOS | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AM2147-35DCB
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 180 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 18 |