Parametric results for: am20e4805sz under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am20e4805sz
Select parts from the table below to compare.
Compare
Compare
AM20E-4805SZ
Aimtec
$43.7928 Buy Yes Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 4 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 93 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION 0.02651 Vrms HYBRID 20 W 20 ms R-XDMA-P6 CE, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 11.2 mm AIMTEC INC compliant EAR99
AM20E-4805SZ-K
Aimtec
$47.0945 Buy Yes Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 4 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 93 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION 0.02651 Vrms HYBRID 20 W 20 ms R-XDMA-P6 CE, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 16.8 mm AIMTEC INC compliant EAR99