Filter Your Search
1 - 2 of 2 results
|
AM20E-1212SZ
Aimtec
|
$44.5416 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 1.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.02651 Vrms | HYBRID | 20 W | 20 ms | R-XDMA-P6 | CE, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.2 mm | AIMTEC INC | compliant | EAR99 | ||
|
AM20E-1212SZ-K
Aimtec
|
$47.0945 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 1.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.02651 Vrms | HYBRID | 20 W | 20 ms | R-XDMA-P6 | CE, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 16.8 mm | AIMTEC INC | compliant | EAR99 |